
RM04F2202CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2202CTTR-ND - Tape & Reel (TR) 4713-RM04F2202CT-ND - Cut Tape (CT) 4713-RM04F2202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2202CT |
Description | RES0402 1% 22.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.01840 | $0.46 |
| 50 | $0.01440 | $0.72 |
| 100 | $0.01170 | $1.17 |
| 250 | $0.00880 | $2.20 |
| 500 | $0.00720 | $3.60 |
| 1,000 | $0.00597 | $5.97 |
| 5,000 | $0.00405 | $20.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00350 | $35.00 |
| 20,000 | $0.00307 | $61.40 |
| 30,000 | $0.00286 | $85.80 |
| 50,000 | $0.00263 | $131.50 |
| 70,000 | $0.00250 | $175.00 |
| 100,000 | $0.00238 | $238.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

