
TMS-SCE-3/8-2.0-0 | |
|---|---|
DigiKey Part Number | 484-TMS-SCE-3/8-2.0-0CT-ND - Cut Tape (CT) 484-TMS-SCE-3/8-2.0-0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/8-2.0-0 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | Black | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $4.47800 | $44.78 |
| 25 | $4.02080 | $100.52 |
| 50 | $3.71420 | $185.71 |
| 100 | $3.43760 | $343.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.11324 | $778.31 |
| 500 | $2.89578 | $1,447.89 |
| 750 | $2.77864 | $2,083.98 |
| 1,250 | $2.64085 | $3,301.06 |
| 1,750 | $2.55567 | $4,472.42 |
| 2,500 | $2.46995 | $6,174.88 |
| 6,250 | $2.32299 | $14,518.69 |
| Unit Price without GST: | $5.94000 |
|---|---|
| Unit Price with GST: | $6.53400 |


