
TMS-SCE-3/8-2.0-0 | |
|---|---|
DigiKey Part Number | 2266-TMS-SCE-3/8-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/8-2.0-0 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | Black | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $2.91850 | $116.74 |
| Unit Price without GST: | $2.91850 |
|---|---|
| Unit Price with GST: | $3.21035 |


