
FLTWC0311-18-4 | |
|---|---|
DigiKey Part Number | FLTWC0311-18-4-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-18-4 |
Description | HOOK-UP STRND 18AWG 600V YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.00170 | $10,017.00 |
| Unit Price without GST: | $1.00170 |
|---|---|
| Unit Price with GST: | $1.10187 |

