
ATUM-19/4-0-SP | |
|---|---|
DigiKey Part Number | 2266-NB09654001-484-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-19/4-0-SP |
Description | HEATSHRINK DUAL WALL 19MM 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.088" (2.25mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.21860 | $3,643.72 |
| Unit Price without GST: | $18.21860 |
|---|---|
| Unit Price with GST: | $20.04046 |


