Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-19/4-0-SP

DigiKey Part Number
A119788-200-ND
Manufacturer
Manufacturer Product Number
ATUM-19/4-0-SP
Description
HEATSHRINK DUAL WALL 19MM 1=200M
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.088" (2.25mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.