Image for 55A0122-26-6/9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0122-26-6/9

DigiKey Part Number
55A0122-26-6/9-ND
Manufacturer
Manufacturer Product Number
55A0122-26-6/9
Description
CABLE 2COND 26AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.064" (1.63mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,000$2.67313$13,365.65
Manufacturers Standard Package
Unit Price without GST:$2.67313
Unit Price with GST:$2.94044