26 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 500 : $2.15826 Spool | - | Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.268" (6.81mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | ||
2,395 In Stock | 153 : $2.78562 Spool | - | Spool | Active | Multi-Conductor | 8 | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0366" (0.930mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,107 In Stock | 1 : $4.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
177 In Stock | 1 : $5.49000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
3,896 In Stock | 1 : $5.52000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
2,908 In Stock | 153 : $6.04660 Spool | - | Spool | Active | Multi-Conductor | 6 | 26 AWG | 26/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
3,821 In Stock | 1 : $6.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
600 In Stock | 100 : $6.81160 Spool | Spool | Active | Multi-Pair | 26 (13 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.370" (9.40mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
403 In Stock | 1 : $8.30000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,717 In Stock | 1 : $9.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
6,066 In Stock | 1 : $9.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant, UV Resistant | 100 V | - | Industrial, Network | - | Polypropylene (PP) | - | - | |||
16,000 In Stock | 500 : $9.77170 Spool | - | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/26 | - | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 1640.4' (500.0m) | Yellow | - | - | - | -40°C ~ 80°C | Industrial Environments - IP65 | - | Polyethylene (PE) | - | - | ||
1,484 In Stock | 1 : $11.50000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
2,600 In Stock 900 Factory | 100 : $14.18570 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.121" (3.07mm) | Braid | 100.0' (30.5m) | White | - | - | - | -65°C ~ 200°C | - | 0.0110" (0.279mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
9,061 In Stock | 1 : $14.74000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | Ethylene Tetrafluoroethylene (ETFE) | - | - | ||
4,006 In Stock | 1 : $14.74000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 26 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | - | - | - | ||
3,643 In Stock | 1 : $18.81000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Green | - | - | 250 V | -40°C ~ 85°C | Industrial Environments - IP67 | 0.0217" (0.550mm) | Polyethylene (PE) | - | - | ||
45 In Stock 47 Factory | 1 : $333.42000 Spool | Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.102" (2.59mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
178 In Stock | 1 : $342.96000 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
237 In Stock 58 Factory | 1 : $346.57000 Spool | Spool | Active | Multi-Conductor | 4 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.116" (2.95mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
46 In Stock | 1 : $525.99000 Spool | - | Spool | Active | Multi-Conductor | 4 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.167" (4.24mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
36 In Stock | 1 : $534.69000 Spool | Spool | Active | Multi-Conductor | 6 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.136" (3.45mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
42 In Stock | 1 : $605.44000 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 26/40 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
123 In Stock | 1 : $909.91000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.233" (5.92mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
1,500 In Stock | 500 : $1.72738 Spool | - | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0310" (0.787mm) | Polypropylene (PP) | - | - |