Similar

55A0114-28-4 | |
|---|---|
DigiKey Part Number | 55A0114-28-4-ND |
Manufacturer | |
Manufacturer Product Number | 55A0114-28-4 |
Description | HOOK-UP STRND 28AWG 600V YELLOW |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |


