
100G0111-0.50-9 | |
|---|---|
DigiKey Part Number | 484-100G0111-0.50-9-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.50-9 |
Description | HOOK-UP STRND 750/1300V WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0071" White 750/1300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,843 | $0.85618 | $8,427.38 |
| Unit Price without GST: | $0.85618 |
|---|---|
| Unit Price with GST: | $0.94180 |


