KHU-17A11-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 194
Unit Price: $75.23500
Datasheet
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHU-17A11-24

DigiKey Part Number
PB1431-ND
Manufacturer
Manufacturer Product Number
KHU-17A11-24
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
52 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 194 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

194In Stock
Ships from WEC