Parametric Equivalent
Parametric Equivalent




1-2486200-7 | |
|---|---|
DigiKey Part Number | 41-1-2486200-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2486200-7 |
Description | W52-B162A1-10=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2486200-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23114 | $4,231.14 |
| Unit Price without GST: | $4.23114 |
|---|---|
| Unit Price with GST: | $4.65425 |


