



3-2486200-6 | |
|---|---|
DigiKey Part Number | 41-3-2486200-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2486200-6 |
Description | W52-A152A1-10=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3-2486200-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 5 | $7.70600 | $38.53 |
| 10 | $7.11000 | $71.10 |
| 50 | $5.89680 | $294.84 |
| 200 | $5.01330 | $1,002.66 |
| 400 | $4.61963 | $1,847.85 |
| 600 | $4.40270 | $2,641.62 |
| 1,000 | $4.14263 | $4,142.63 |
| Unit Price without GST: | $9.29000 |
|---|---|
| Unit Price with GST: | $10.21900 |

