
SMW747RJT | |
|---|---|
DigiKey Part Number | 1712-SMW747RJTTR-ND - Tape & Reel (TR) 1712-SMW747RJTCT-ND - Cut Tape (CT) 1712-SMW747RJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW747RJT |
Description | RES SMD 47 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW747RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $3.57600 | $35.76 |
| 25 | $3.10360 | $77.59 |
| 50 | $2.80800 | $140.40 |
| 100 | $2.55640 | $255.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $2.23283 | $669.85 |
| 600 | $2.06767 | $1,240.60 |
| 900 | $1.98284 | $1,784.56 |
| 1,500 | $1.88690 | $2,830.35 |
| 2,100 | $1.82971 | $3,842.39 |
| 3,000 | $1.77386 | $5,321.58 |
| Unit Price without GST: | $5.31000 |
|---|---|
| Unit Price with GST: | $5.84100 |

