
SMW33R3JT | |
|---|---|
DigiKey Part Number | A131710TR-ND - Tape & Reel (TR) A131710CT-ND - Cut Tape (CT) A131710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW33R3JT |
Description | RES SMD 3.3 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW33R3JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.67080 | $16.77 |
| 50 | $0.59840 | $29.92 |
| 100 | $0.53670 | $53.67 |
| 250 | $0.46912 | $117.28 |
| 500 | $0.42676 | $213.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39076 | $390.76 |
| 2,000 | $0.36019 | $720.38 |
| 3,000 | $0.34448 | $1,033.44 |
| 5,000 | $0.32670 | $1,633.50 |
| 7,000 | $0.31612 | $2,212.84 |
| 10,000 | $0.30577 | $3,057.70 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

