4.7 Ohms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQW34R7JT

DigiKey Part Number
1712-SMQW34R7JTTR-ND - Tape & Reel (TR)
1712-SMQW34R7JTCT-ND - Cut Tape (CT)
1712-SMQW34R7JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMQW34R7JT
Description
SMQW3W 4R7 5%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
5329 (13573 Metric), J-Lead
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.70900$17.09
25$1.47040$36.76
50$1.32080$66.04
100$1.19360$119.36
250$1.05416$263.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.96688$483.44
Manufacturers Standard Package
Unit Price without GST:$2.59000
Unit Price with GST:$2.84900