Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F21R5C1 | |
|---|---|
DigiKey Part Number | CPF0603F21R5C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F21R5C1 |
Description | RES SMD 21.5 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F21R5C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C2159FP500 | Vishay | 0 | MCT06030C2159FP500-ND | $0.03146 | Upgrade |
| RG1608Q-21R5-D-T5 | Susumu | 0 | RG1608Q-21R5-D-T5-ND | $0.05224 | Upgrade |
| RR0816Q-21R5-D-33R | Susumu | 0 | RR08Q21.5DCT-ND | $0.15000 | Upgrade |
| RT0603BRD0721R5L | YAGEO | 0 | RT0603BRD0721R5L-ND | $0.06152 | Upgrade |
| RT0603BRE0721R5L | YAGEO | 0 | RT0603BRE0721R5L-ND | $0.07765 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03739 | $37.39 |
| Unit Price without GST: | $0.03739 |
|---|---|
| Unit Price with GST: | $0.04113 |





