
RT0603FRE0721R5L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0721R5LTR-ND - Tape & Reel (TR) 13-RT0603FRE0721R5LCT-ND - Cut Tape (CT) 13-RT0603FRE0721R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0721R5L |
Description | RES SMD 21.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0721R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01700 | $0.17 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01520 | $0.76 |
| 100 | $0.01430 | $1.43 |
| 250 | $0.01328 | $3.32 |
| 500 | $0.01252 | $6.26 |
| 1,000 | $0.01182 | $11.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01043 | $52.15 |
| 10,000 | $0.00991 | $99.10 |
| 15,000 | $0.00963 | $144.45 |
| 25,000 | $0.00931 | $232.75 |
| 35,000 | $0.00911 | $318.85 |
| 50,000 | $0.00891 | $445.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

