CPF0603F18R7C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.05224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.02390
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06152
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07765
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08923
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07028
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03359
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01856
Datasheet

Upgrade


YAGEO
In Stock: 9,715
Unit Price: $0.15000
Datasheet
18.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F18R7C1

DigiKey Part Number
CPF0603F18R7C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F18R7C1
Description
RES SMD 18.7 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F18R7C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608Q-18R7-D-T5Susumu0RG1608Q-18R7-D-T5-ND$0.05224Upgrade
RR0816Q-18R7-D-27RSusumu0RR0816Q-18R7-D-27R-ND$0.02390Upgrade
RT0603BRD0718R7LYAGEO0RT0603BRD0718R7L-ND$0.06152Upgrade
RT0603BRE0718R7LYAGEO0RT0603BRE0718R7L-ND$0.07765Upgrade
RT0603CRD0718R7LYAGEO0RT0603CRD0718R7L-ND$0.08923Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.03739$37.39
Manufacturers Standard Package
Unit Price without GST:$0.03739
Unit Price with GST:$0.04113