Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816Q-18R7-D-27R | |
|---|---|
DigiKey Part Number | RR0816Q-18R7-D-27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816Q-18R7-D-27R |
Description | RES SMD 18.7 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-18R7-D-27R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-18R7-D-T5 | Susumu | 0 | RG1608Q-18R7-D-T5-ND | $0.05224 | Upgrade |
| CPF0603B18R7E1 | TE Connectivity Passive Product | 0 | CPF0603B18R7E1-ND | $0.20678 | Upgrade |
| RN73C1J18R7BTDF | WEC | 1,000 | 2266-RN73C1J18R7BTDFTR-ND | $0.50400 | Upgrade |
| RP73PF1J18R7BTDF | TE Connectivity Passive Product | 1,107 | A109942CT-ND | $0.44000 | Upgrade |
| RT0603BRD0718R7L | YAGEO | 0 | RT0603BRD0718R7L-ND | $0.06152 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02390 | $119.50 |
| Unit Price without GST: | $0.02390 |
|---|---|
| Unit Price with GST: | $0.02629 |





