Connector Header Through Hole 5 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.157" (4.00mm)
2423324-5
2423324-5

2423324-5

DigiKey Part Number
17-2423324-5-ND
Manufacturer
Manufacturer Product Number
2423324-5
Description
HEADER 5P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2423324-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.492" (12.50mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,944
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45600$4.56
25$0.42720$10.68
50$0.40680$20.34
200$0.36875$73.75
400$0.35115$140.46
600$0.34123$204.74
1,000$0.32913$329.13
2,600$0.30766$799.92
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300