0.157" (4.00mm) Headers, Male Pins

Results: 245
Manufacturer
EDAC Inc.Harwin Inc.JST Sales America Inc.MolexTE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
-151AMPSEALBHDatamate CoaxDatamate L-TekDatamate Mix-TekDTDT HighspeedEXTreme MicroPower 75730Heavy Duty Sealed Connector Series, MCPJunior Power TimerMATEnetMCP
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
HeaderPlug
Contact Type
Female SocketMale BladeMale PinMale Pin, CoaxialMale Pin, PowerTab
Number of Positions
22 (Coax)344 (2 + 2 Power)4 (Coax)4 (Power)55 (Power)66 (4 + 2 Power)6 (Coax)
Number of Rows
1234
Row Spacing - Mating
0.079" (2.00mm)0.150" (3.81mm)0.157" (4.00mm)0.177" (4.50mm)0.234" (5.95mm)0.236" (6.00mm)-
Number of Positions Loaded
430All
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
-Detent LockLatch HolderLatch LockLocking RampPush-PullScrew LockThreaded
Contact Length - Mating
0.110" (2.79mm)0.116" (2.95mm)0.268" (6.80mm)-
Contact Length - Post
0.091" (2.30mm)0.106" (2.69mm)0.118" (3.00mm)0.120" (3.05mm)0.122" (3.10mm)0.126" (3.20mm)0.130" (3.30mm)0.132" (3.35mm)0.138" (3.50mm)0.146" (3.70mm)0.150" (3.81mm)0.177" (4.50mm)0.197" (5.00mm)0.315" (8.00mm)
Overall Contact Length
0.417" (10.60mm)0.689" (17.50mm)-
Insulation Height
0.126" (3.20mm)0.157" (4.00mm)0.217" (5.51mm)0.218" (5.55mm)0.219" (5.56mm)0.220" (5.60mm)0.236" (6.00mm)0.238" (6.05mm)0.258" (6.56mm)0.268" (6.80mm)0.486" (12.35mm)0.492" (12.50mm)0.996" (25.29mm)1.063" (27.00mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
-GoldGold-PalladiumSilverTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)30.0µin (0.76µm)98.4µin (2.50µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldSilverTinTin-Lead
Contact Material
BrassCopper AlloyCopper Alloy, Phosphor BronzeCopper Tin
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Board GuideBoard Guide, Mounting FlangeBoard Guide, Mounting Flange, SealedBoard Guide, SealableBoard Guide, SealedFilter, Mounting Flange, SealedGuide PinJackscrews, Keying Slot, Mating FlangeKeying Slot, Mating FlangeKeying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting FlangeMounting FlangeMounting Flange, Sealable
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 140°C-25°C ~ 85°C-
Ingress Protection
-IP68/IP6K9K
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackBlueBrownGrayGreenNaturalOrangeYellow
Current Rating (Amps)
1A1.5A2.2A2.2A, 20A7.5A8A10A16A20A23A40A-Varies by Wire Gauge
Voltage Rating
36V36VDC60VDC180V230V250V250VAC600V800V800VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
245Results
Applied FiltersRemove All

Showing
of 245
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM03(4.0)B-BHS-1-TB(LF)(SN)
SM03(4.0)B-BHS-1-TB
CONN HEADER SMD R/A 2POS 4MM
JST Sales America Inc.
3,886
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.47895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.157" (4.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
434
In Stock
1 : $14.72000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
8
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealable
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
2,708
In Stock
1 : $15.35000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
14
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
1,509
In Stock
1 : $15.59000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
2,085
In Stock
1 : $16.60000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
776231-1
776231-1
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
6,288
In Stock
1 : $16.82000
Tray
Tray
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
292
In Stock
1 : $16.87000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
8
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
7762xx-1
776228-1
CONN HEADER VERT 23POS 4MM
TE Connectivity AMP Connectors
460
In Stock
1 : $17.22000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
0
In Stock
344
Marketplace
Check Lead Time
1 : $24.47000
Bulk
5 : $22.79800
Tray
Bulk
Tray
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
1,208
In Stock
1 : $28.16000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
418
In Stock
1 : $31.98000
Tray
Tray
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
855
In Stock
1 : $39.99000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
328
In Stock
1 : $51.12000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
2,088
In Stock
1 : $59.21000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
209
In Stock
1 : $60.76000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
96
In Stock
1 : $78.27000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
349
In Stock
1 : $80.31000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
40
In Stock
1 : $84.94000
Bag
Bag
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
M80-5000000M2-10-331-00-000
M80-5000000M2-10-331-00-000
CONN HEADER VERT 10POS 4MM
Harwin Inc.
43
In Stock
1 : $97.80000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
M80-MV312M3-04
M80-MV312M3-04
CONN HEADER VERT 4POS 4MM
Harwin Inc.
126
In Stock
1 : $104.78000
Tube
Tube
Active
Header
Male Pin, Coaxial
0.157" (4.00mm)
4 (Coax)
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.220" (5.60mm)
Circular
-
-
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
M80-MV311M2-04
M80-MV311M2-04
CONN HEADER VERT 4POS 4MM
Harwin Inc.
53
In Stock
1 : $108.81000
Tube
Tube
Active
Header
Male Pin, Coaxial
0.157" (4.00mm)
4 (Coax)
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.220" (5.60mm)
Circular
-
-
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
456
In Stock
1 : $110.14000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
M80-MH313M5-04
M80-MH313M5-04
CONN HEADER R/A 4POS 4MM
Harwin Inc.
230
In Stock
1 : $112.64000
Tube
Tube
Active
Header
Male Pin, Coaxial
0.157" (4.00mm)
4 (Coax)
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
-
-
0.220" (5.60mm)
Circular
Gold
-
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
130
In Stock
1 : $117.43000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
178
In Stock
1 : $139.14000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
Showing
of 245

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.