
354176-E | |
|---|---|
DigiKey Part Number | 2684-354176-ETR-ND - Tape & Reel (TR) 2684-354176-ECT-ND - Cut Tape (CT) 2684-354176-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354176-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354176-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.51000 | $20.51 |
| 10 | $17.43200 | $174.32 |
| 100 | $15.18620 | $1,518.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $13.43800 | $5,375.20 |
| 800 | $12.79738 | $10,237.90 |
| Unit Price without GST: | $20.51000 |
|---|---|
| Unit Price with GST: | $22.56100 |

