MFR Recommended
MFR Recommended

2600030-3 | |
|---|---|
DigiKey Part Number | 1734-2600030-3-ND |
Manufacturer | |
Manufacturer Product Number | 2600030-3 |
Description | CONN RCPT HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |



