4 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm)
1-2448112-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2448112-2

DigiKey Part Number
1734-1-2448112-2-ND
Manufacturer
Manufacturer Product Number
1-2448112-2
Description
CONN RCPT HSG 4POS 4.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2448112-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.77300$27.73
25$2.59960$64.99
50$2.47540$123.77
100$2.35710$235.71
250$2.20940$552.35
500$2.10394$1,051.97
1,000$2.00355$2,003.55
2,500$1.87818$4,695.45
Manufacturers Standard Package
Unit Price without GST:$3.26000
Unit Price with GST:$3.58600