
9-6437127-8 | |
|---|---|
DigiKey Part Number | 9-6437127-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-6437127-8 |
Description | CABLE FLXSTRP 10POS 1.27MM 0.75" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.050" (1.27mm) 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.050" (1.27mm) | |
Length | 0.750" (19.05mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |

