
6437158-7 | |
|---|---|
DigiKey Part Number | 17-6437158-7-ND |
Manufacturer | |
Manufacturer Product Number | 6437158-7 |
Description | FSN-1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.050" (1.27mm) 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.050" (1.27mm) | |
Length | 0.750" (19.05mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.10183 | $5,091.50 |
| Unit Price without GST: | $0.10183 |
|---|---|
| Unit Price with GST: | $0.11201 |

