Image for 6374658-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6374658-8

DigiKey Part Number
6374658-8-ND
Manufacturer
Manufacturer Product Number
6374658-8
Description
FIBER OPTIC CBL LC-LC DUPLX 100M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
328.1' (100.0m)
Type
Multimode, Duplex
Ratings
PVDF
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 25M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLX 1.5M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLEX 26M
In-Stock: 0
Unit Price: