
1-6374658-5 | |
|---|---|
DigiKey Part Number | 1-6374658-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-6374658-5 |
Description | FIBER OPTIC CBL LC-LC DUPLX 1.5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 4.9' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Low Smoke, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 4.9' (1.5m) | |
Type | Multimode, Duplex | |
Ratings | PVDF | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | - | |
Base Product Number |




