


6-2143410-6 | |
|---|---|
DigiKey Part Number | A118502-ND |
Manufacturer | |
Manufacturer Product Number | 6-2143410-6 |
Description | CONN DIFF ARRAY PLUG 83POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 83 Position Connector Differential Pair Array, Male Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 6-2143410-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 83 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.622" (15.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,760 | $40.34204 | $232,370.15 |
| Unit Price without GST: | $40.34204 |
|---|---|
| Unit Price with GST: | $44.37624 |


