


5-2143411-1 | |
|---|---|
DigiKey Part Number | A117690-ND |
Manufacturer | |
Manufacturer Product Number | 5-2143411-1 |
Description | CONN DIFF ARRAY RCPT 83P PCB TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 83 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-2143411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 83 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $16.03527 | $7,696.93 |
| Unit Price without GST: | $16.03527 |
|---|---|
| Unit Price with GST: | $17.63880 |



