Similar



3-5353515-0 | |
|---|---|
DigiKey Part Number | A111163TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5353515-0 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353515-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.043" (1.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $14.05182 | $84,310.92 |
| Unit Price without GST: | $14.05182 |
|---|---|
| Unit Price with GST: | $15.45700 |



