
DF23C-30DP-0.5V(92) | |
|---|---|
DigiKey Part Number | H11880TR-ND - Tape & Reel (TR) H11880CT-ND - Cut Tape (CT) H11880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-30DP-0.5V(92) |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-30DP-0.5V(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77768 | $1,555.36 |
| 4,000 | $0.74057 | $2,962.28 |
| 6,000 | $0.71969 | $4,318.14 |
| 10,000 | $0.69423 | $6,942.30 |
| 14,000 | $0.67796 | $9,491.44 |
| 20,000 | $0.66113 | $13,222.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.01600 | $10.16 |
| 25 | $0.95240 | $23.81 |
| 50 | $0.90680 | $45.34 |
| 100 | $0.86350 | $86.35 |
| 250 | $0.80928 | $202.32 |
| 500 | $0.77062 | $385.31 |
| 1,000 | $0.73382 | $733.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13300 | $11.33 |
| 25 | $1.08640 | $27.16 |
| 50 | $1.06360 | $53.18 |
| 100 | $1.01720 | $101.72 |
| 250 | $0.92476 | $231.19 |
| 500 | $0.83230 | $416.15 |
| 1,000 | $0.73982 | $739.82 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |




