


3-5353512-0 | |
|---|---|
DigiKey Part Number | A111162CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5353512-0 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353512-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $6.10800 | $61.08 |
| 100 | $5.19170 | $519.17 |
| 500 | $4.63438 | $2,317.19 |
| 1,000 | $4.41334 | $4,413.34 |
| Unit Price without GST: | $7.19000 |
|---|---|
| Unit Price with GST: | $7.90900 |


