
2825083-1 | |
|---|---|
DigiKey Part Number | A125087TR-ND - Tape & Reel (TR) A125087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825083-1 |
Description | CONN MAG TERM 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2825083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07853 | $1,177.95 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |



