
2825082-2 | |
|---|---|
DigiKey Part Number | 2825082-2-ND |
Manufacturer | |
Manufacturer Product Number | 2825082-2 |
Description | CONN RCPT CLUSTER BLOCK HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2825082-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin Receptacle | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26905 | $538.10 |
| Unit Price without GST: | $0.26905 |
|---|---|
| Unit Price with GST: | $0.29596 |


