
TXR54AC00-1006AI | |
|---|---|
DigiKey Part Number | TXR54AC00-1006AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AC00-1006AI |
Description | CONN BCKSH ADP SZ10-10SL 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 5/8-24 UNEF 10, 10S, 10SL |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.732" (18.60mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 10, 10S, 10SL | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 5/8-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $220.34500 | $11,017.25 |
| Unit Price without GST: | $220.34500 |
|---|---|
| Unit Price with GST: | $242.37950 |

