
TXR40BW00-1410AI | |
|---|---|
DigiKey Part Number | TXR40BW00-1410AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40BW00-1410AI |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Nickel Aluminum Bronze | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $300.57320 | $15,028.66 |
| Unit Price without GST: | $300.57320 |
|---|---|
| Unit Price with GST: | $330.63052 |

