



1-1617050-2 | |
|---|---|
DigiKey Part Number | A101650-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617050-2 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Max | |
Load - Max Switching | 56W | |
Coil Current | 53 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $2,232.57000 | $33,488.55 |
| Unit Price without GST: | $2,232.57000 |
|---|---|
| Unit Price with GST: | $2,455.82700 |

