Black Connector Backshell, Banding 25, J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R85049/88-25Z03

DigiKey Part Number
A132557-ND
Manufacturer
Manufacturer Product Number
R85049/88-25Z03
Description
CONN BACKSH BANDING SZ25 J BLK
Customer Reference
Detailed Description
Black Connector Backshell, Banding 25, J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Backshell, Banding
Cable Opening
1.000" (25.40mm)
Diameter - Outside
1.889" (47.98mm)
Shell Size - Insert
25, J
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

2In Stock
Ships from WEC