
R85049/88-11W03 | |
|---|---|
DigiKey Part Number | 1122-1217-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-11W03 |
Description | CONN BACKSHELL BANDING SZ11 B |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.311" (7.90mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Diameter - Outside 0.984" (25.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 11, B | Base Product Number |

