
NB08082001 | |
|---|---|
DigiKey Part Number | 844-NB08082001-ND |
Manufacturer | |
Manufacturer Product Number | NB08082001 |
Description | HTAT-48/13-0-STK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.890" (48.01mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.890" (48.01mm) | Shelf Life 36 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.02000 | $101.02 |
| 5 | $90.02400 | $450.12 |
| 10 | $85.61300 | $856.13 |
| 25 | $80.05600 | $2,001.40 |
| 50 | $76.04960 | $3,802.48 |
| 100 | $72.20350 | $7,220.35 |
| Unit Price without GST: | $101.02000 |
|---|---|
| Unit Price with GST: | $111.12200 |

