
MGSPD-5W | |
|---|---|
DigiKey Part Number | MGSPD-5W-ND |
Manufacturer | |
Manufacturer Product Number | MGSPD-5W |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 115VA, 28W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.6 VDC | |
Must Release Voltage | 0.23 VDC | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $121.85167 | $6,579.99 |
| Unit Price without GST: | $121.85167 |
|---|---|
| Unit Price with GST: | $134.03684 |

