


K81AC57 | |
|---|---|
DigiKey Part Number | K81AC57-ND |
Manufacturer | |
Manufacturer Product Number | K81AC57 |
Description | K81AC57=RELAY, VACUUM, SPST-NO |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 10000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 24.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 80 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $521.20400 | $2,606.02 |
| Unit Price without GST: | $521.20400 |
|---|---|
| Unit Price with GST: | $573.32440 |

