


FCC-360-CU4 | |
|---|---|
DigiKey Part Number | A144471-ND |
Manufacturer | |
Manufacturer Product Number | FCC-360-CU4 |
Description | THREADED MOUNT, 60 A CONTACTOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | 3PST-NO (DM) (3 Form X) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 115VAC - Max | |
Features | Auxillary Contacts, Economizer | |
Termination Style | Connector, Stud | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Coil Current | 300 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,514.99000 | $3,514.99 |
| Unit Price without GST: | $3,514.99000 |
|---|---|
| Unit Price with GST: | $3,866.48900 |

