
202K232-25-00-0 | |
|---|---|
DigiKey Part Number | 202K232-25-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K232-25-00-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.980" (24.89mm) | |
Large Diameter Recovered | 0.540" (13.72mm) | |
Small Diameter Supplied | 0.310" (7.87mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 1.100" (27.94mm) | |
Small Recovered Length | 0.900" (22.86mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $29.95740 | $5,991.48 |
| Unit Price without GST: | $29.95740 |
|---|---|
| Unit Price with GST: | $32.95314 |

