
CQ11693001 | |
|---|---|
DigiKey Part Number | CQ11693001-ND |
Manufacturer | |
Manufacturer Product Number | CQ11693001 |
Description | CABLE 4COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,281 | $10.18547 | $33,418.53 |
| Unit Price without GST: | $10.18547 |
|---|---|
| Unit Price with GST: | $11.20402 |

