
B800 | |
|---|---|
DigiKey Part Number | B800-ND |
Manufacturer | |
Manufacturer Product Number | B800 |
Description | B800=RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 800 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -60°C ~ 160°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 28VDC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 35 ms |
Contact Rating (Current) 800 A | Base Product Number |
Switching Voltage 208VAC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77,302.83000 | $77,302.83 |
| Unit Price without GST: | $77,302.83000 |
|---|---|
| Unit Price with GST: | $85,033.11300 |

