Image for 867298-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

867298-1

DigiKey Part Number
867298-1-ND
Manufacturer
Manufacturer Product Number
867298-1
Description
CONN LGH RCPT 6POS CIRC PNL MNT
Customer Reference
Detailed Description
6 Position Connector LGH Receptacle Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
867298-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
LGH
Connector Type
Receptacle
Number of Positions
6
Shape
Circular
Barrel Depth
-
Voltage
-
Mounting Type
Panel Mount
Features
Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.