
81044/12-24-917 | |
|---|---|
DigiKey Part Number | 81044/12-24-917-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-24-917 |
Description | 81044/12-24-917 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Brown, Violet Stripe 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44454 | $4,445.40 |
| Unit Price without GST: | $0.44454 |
|---|---|
| Unit Price with GST: | $0.48899 |

